



MMBTH10-TP | |
|---|---|
DigiKey Part Number | MMBTH10-TPMSTR-ND - Tape & Reel (TR) MMBTH10-TPMSCT-ND - Cut Tape (CT) MMBTH10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10-TP |
Description | RF TRANS NPN 25V 650MHZ SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 650MHz 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,75800 Kč | 7,58 Kč |
| 25 | 0,65680 Kč | 16,42 Kč |
| 100 | 0,54730 Kč | 54,73 Kč |
| 250 | 0,49256 Kč | 123,14 Kč |
| 500 | 0,46016 Kč | 230,08 Kč |
| 1 000 | 0,43342 Kč | 433,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68258 Kč | 2 047,74 Kč |
| 6 000 | 0,60294 Kč | 3 617,64 Kč |
| 9 000 | 0,56246 Kč | 5 062,14 Kč |
| 15 000 | 0,51709 Kč | 7 756,35 Kč |
| 21 000 | 0,49027 Kč | 10 295,67 Kč |
| 30 000 | 0,46426 Kč | 13 927,80 Kč |
| 75 000 | 0,40736 Kč | 30 552,00 Kč |
| 150 000 | 0,37235 Kč | 55 852,50 Kč |
| 300 000 | 0,34302 Kč | 102 906,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





