



MMBT5401-TP | |
|---|---|
DigiKey Part Number | MMBT5401-TPTR-ND - Tape & Reel (TR) MMBT5401-TPCT-ND - Cut Tape (CT) MMBT5401-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401-TP |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 500 | 0,76096 Kč | 380,48 Kč |
| 1 000 | 0,66543 Kč | 665,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69860 Kč | 2 095,80 Kč |
| 6 000 | 0,62200 Kč | 3 732,00 Kč |
| 9 000 | 0,58288 Kč | 5 245,92 Kč |
| 15 000 | 0,53886 Kč | 8 082,90 Kč |
| 21 000 | 0,51278 Kč | 10 768,38 Kč |
| 30 000 | 0,48741 Kč | 14 622,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






