MMBD4448HSDWHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1 370
Unit Price: 7,28000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 998
Unit Price: 7,70000 Kč
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363

MMBD4448HSDWHE3-TP

DigiKey Part Number
353-MMBD4448HSDWHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4448HSDWHE3-TP
Description
DIODE ARRAY GP 80V 250MA SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58182 Kč7 745,46 Kč
6 0002,35094 Kč14 105,64 Kč
9 0002,23327 Kč20 099,43 Kč
15 0002,10099 Kč31 514,85 Kč
21 0002,02266 Kč42 475,86 Kč
30 0001,94651 Kč58 395,30 Kč
75 0001,82053 Kč136 539,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,58182 Kč
Unit Price with VAT:3,12400 Kč