Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MMBD4448HSDW-7 | |
|---|---|
| DigiKey Part Number | MMBD4448HSDWDITR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MMBD4448HSDW-7 | 
| Description | DIODE ARRAY GP 80V 250MA SOT-363 | 
| Customer Reference | |
| Detailed Description | Diode Array 2 Pair Series Connection 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMBD4448HSDW-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Diode Configuration | 2 Pair Series Connection | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 80 V | |
| Current - Average Rectified (Io) (per Diode) | 250mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 4 ns | |
| Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SOT-363 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic