MIW40N120-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 570
Unit Price: 137,33000 Kč
Datasheet
IGBT Trench Field Stop 1200 V 80 A 277 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIW40N120-BP

DigiKey Part Number
353-MIW40N120-BP-ND
Manufacturer
Manufacturer Product Number
MIW40N120-BP
Description
IGBT TRENCH FS 1200V 80A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 277 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Power - Max
277 W
Switching Energy
3.3mJ (on), 1.4mJ (off)
Input Type
Standard
Gate Charge
239 nC
Td (on/off) @ 25°C
62ns/265ns
Test Condition
600V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
80 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes