
STGYA50H120DF2 | |
|---|---|
DigiKey Part Number | 497-STGYA50H120DF2-ND |
Manufacturer | |
Manufacturer Product Number | STGYA50H120DF2 |
Description | IGBT TRENCH FS 1200V 100A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 100 A 535 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STGYA50H120DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 50A | |
Power - Max | 535 W | |
Switching Energy | 2mJ (on), 2.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 40ns/284ns | |
Test Condition | 600V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 340 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 105,47300 Kč | 1 054,73 Kč |
| 30 | 96,15700 Kč | 2 884,71 Kč |
| 120 | 87,85042 Kč | 10 542,05 Kč |
| 270 | 84,29530 Kč | 22 759,73 Kč |
| 510 | 82,02149 Kč | 41 830,96 Kč |
| 1 020 | 79,96532 Kč | 81 564,63 Kč |
| 2 520 | 77,81875 Kč | 196 103,25 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |

