MCW240N10Y-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 247
Unit Price: 119,14000 Kč
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCW240N10Y-BP

DigiKey Part Number
353-MCW240N10Y-BP-ND
Manufacturer
Manufacturer Product Number
MCW240N10Y-BP
Description
POWER MOSFET
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 240A (Tc) 312.5W (Tj) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.85mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
256 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16232 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
312.5W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80036,31125 Kč65 360,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,31125 Kč
Unit Price with VAT:43,93661 Kč