P-Channel 30 V 70A (Tc) 83W (Tj) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 70A (Tc) 83W (Tj) Surface Mount TO-252 (DPAK)
TO-252 DPAK

MCU6D0P03L-TP

DigiKey Part Number
353-MCU6D0P03L-TPTR-ND - Tape & Reel (TR)
353-MCU6D0P03L-TPCT-ND - Cut Tape (CT)
353-MCU6D0P03L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU6D0P03L-TP
Description
P-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 83W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3530 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
83W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,55200 Kč145,52 Kč
1009,53940 Kč953,94 Kč
5007,38374 Kč3 691,87 Kč
1 0006,68912 Kč6 689,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,93698 Kč14 842,45 Kč
5 0005,47191 Kč27 359,55 Kč
7 5005,23497 Kč39 262,27 Kč
12 5004,96880 Kč62 110,00 Kč
17 5004,85579 Kč84 976,32 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč