
MCF8315A1VRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8315A1VRGFRTR-ND - Tape & Reel (TR) 296-MCF8315A1VRGFRCT-ND - Cut Tape (CT) 296-MCF8315A1VRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8315A1VRGFR |
Description | 40-V MAX, 4-A PEAK, SENSORLESS F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCF8315A1VRGFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 4A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 25 | 53,67920 Kč | 1 341,98 Kč |
| 100 | 48,40670 Kč | 4 840,67 Kč |
| 250 | 45,89408 Kč | 11 473,52 Kč |
| 500 | 45,46528 Kč | 22 732,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,41151 Kč | 112 234,53 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



