N-Channel 20 V 30A (Tc) 30W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 30A (Tc) 30W (Tc) Surface Mount DPAK
Micro Commercial Components Corporate Video

MCU30N02-TP

DigiKey Part Number
353-MCU30N02-TPTR-ND - Tape & Reel (TR)
353-MCU30N02-TPCT-ND - Cut Tape (CT)
353-MCU30N02-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU30N02-TP
Description
MOSFET N-CH 20V 30A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 30A (Tc) 30W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
7mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,89800 Kč108,98 Kč
1007,03640 Kč703,64 Kč
5005,36960 Kč2 684,80 Kč
1 0004,83185 Kč4 831,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,24924 Kč10 623,10 Kč
5 0003,88887 Kč19 444,35 Kč
7 5003,70522 Kč27 789,15 Kč
12 5003,49885 Kč43 735,62 Kč
17 5003,37663 Kč59 091,03 Kč
25 0003,25787 Kč81 446,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč