


MCU029N10YLHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCU029N10YLHE3-TPTR-ND - Tape & Reel (TR) 353-MCU029N10YLHE3-TPCT-ND - Cut Tape (CT) 353-MCU029N10YLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU029N10YLHE3-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Tc) 53W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 537 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 100 | 14,07920 Kč | 1 407,92 Kč |
| 500 | 11,03780 Kč | 5 518,90 Kč |
| 1 000 | 10,05867 Kč | 10 058,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,99857 Kč | 22 496,43 Kč |
| 5 000 | 8,34351 Kč | 41 717,55 Kč |
| 7 500 | 8,00987 Kč | 60 074,02 Kč |
| 12 500 | 7,63511 Kč | 95 438,88 Kč |
| 17 500 | 7,41321 Kč | 129 731,18 Kč |
| 25 000 | 7,34930 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |







