New Product
N-Channel 40 V 639A (Tc) 429W Surface Mount TOLL-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCTLD58N04Y-TP

DigiKey Part Number
353-MCTLD58N04Y-TPCT-ND - Cut Tape (CT)
353-MCTLD58N04Y-TPDKR-ND - Digi-Reel®
353-MCTLD58N04Y-TPTR-ND
Manufacturer
Manufacturer Product Number
MCTLD58N04Y-TP
Description
N-CHANNEL MOSFET,TOLL-8L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 639A (Tc) 429W Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.58mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
255.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19547 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
429W
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10103,73000 Kč1 037,30 Kč
10075,35970 Kč7 535,97 Kč
50071,64308 Kč35 821,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tube
QuantityUnit PriceExt Price
2 00058,53193 Kč117 063,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč