


MCAC4D6N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC4D6N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC4D6N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC4D6N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC4D6N10Y-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 144A (Tc) 178W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2592 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 100 | 17,63200 Kč | 1 763,20 Kč |
| 500 | 13,94982 Kč | 6 974,91 Kč |
| 1 000 | 12,76510 Kč | 12 765,10 Kč |
| 2 000 | 11,98335 Kč | 23 966,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,69071 Kč | 53 453,55 Kč |
| 10 000 | 10,02489 Kč | 100 248,90 Kč |
| 15 000 | 9,79032 Kč | 146 854,80 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


