
MCG53N06A-TP | |
|---|---|
DigiKey Part Number | 353-MCG53N06A-TPTR-ND - Tape & Reel (TR) 353-MCG53N06A-TPCT-ND - Cut Tape (CT) 353-MCG53N06A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG53N06A-TP |
Description | N-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A 45W Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 35 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 100 | 11,72320 Kč | 1 172,32 Kč |
| 500 | 9,14714 Kč | 4 573,57 Kč |
| 1 000 | 8,31794 Kč | 8 317,94 Kč |
| 2 000 | 7,75540 Kč | 15 510,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,86542 Kč | 34 327,10 Kč |
| 10 000 | 6,39899 Kč | 63 989,90 Kč |
| 15 000 | 6,33615 Kč | 95 042,25 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |




