


MCG3D2N03YL-TP | |
|---|---|
DigiKey Part Number | 353-MCG3D2N03YL-TPTR-ND - Tape & Reel (TR) 353-MCG3D2N03YL-TPCT-ND - Cut Tape (CT) 353-MCG3D2N03YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG3D2N03YL-TP |
Description | N-CHANNEL MOSFET,PDFN3333 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 62.5W (Tj) Surface Mount PDFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1212 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PDFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,16382 Kč | 2 581,91 Kč |
| 1 000 | 4,64917 Kč | 4 649,17 Kč |
| 2 000 | 4,21567 Kč | 8 431,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,74621 Kč | 18 731,05 Kč |
| 10 000 | 3,45606 Kč | 34 560,60 Kč |
| 15 000 | 3,30823 Kč | 49 623,45 Kč |
| 25 000 | 3,14215 Kč | 78 553,75 Kč |
| 35 000 | 3,09721 Kč | 108 402,35 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



