


MCAC38N10Y-TP | |
|---|---|
cms-digikey-product-number | 353-MCAC38N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC38N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC38N10Y-TPDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MCAC38N10Y-TP |
cms-description | MOSFET N-CH 100 38A DFN5060 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | N-Channel 100 V 38A 59W (Tj) Surface Mount DFN5060 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1051 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 16,56600 Kč | 165,66 Kč |
| 100 | 10,92280 Kč | 1 092,28 Kč |
| 500 | 8,49872 Kč | 4 249,36 Kč |
| 1 000 | 7,71777 Kč | 7 717,77 Kč |
| 2 000 | 7,07575 Kč | 14 151,50 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 5 000 | 6,34994 Kč | 31 749,70 Kč |
| 10 000 | 5,91063 Kč | 59 106,30 Kč |
| 15 000 | 5,78086 Kč | 86 712,90 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |







