


MCAC017P08Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC017P08Y-TPTR-ND - Tape & Reel (TR) 353-MCAC017P08Y-TPCT-ND - Cut Tape (CT) 353-MCAC017P08Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC017P08Y-TP |
Description | P-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 50A (Tc) 104W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 5330 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 100 | 19,08090 Kč | 1 908,09 Kč |
| 500 | 15,18702 Kč | 7 593,51 Kč |
| 1 000 | 14,42500 Kč | 14 425,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,78513 Kč | 58 925,65 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



