


MCAC012N15YH-TP | |
|---|---|
DigiKey Part Number | 353-MCAC012N15YH-TPTR-ND - Tape & Reel (TR) 353-MCAC012N15YH-TPCT-ND - Cut Tape (CT) 353-MCAC012N15YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC012N15YH-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 70A (Tc) 125W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.8mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3750 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 27,00700 Kč | 270,07 Kč |
| 100 | 18,24610 Kč | 1 824,61 Kč |
| 500 | 14,49376 Kč | 7 246,88 Kč |
| 1 000 | 13,62335 Kč | 13 623,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,17443 Kč | 55 872,15 Kč |
| 10 000 | 11,13019 Kč | 111 301,90 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |


