



MC7808CT-BP | |
|---|---|
DigiKey Part Number | MC7808CT-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MC7808CT-BP |
Description | IC REG LINEAR 8V 1A TO220AB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 29,19600 Kč | 291,96 Kč |
| 25 | 24,61160 Kč | 615,29 Kč |
| 100 | 19,43340 Kč | 1 943,34 Kč |
| 250 | 16,88884 Kč | 4 222,21 Kč |
| 500 | 15,32398 Kč | 7 661,99 Kč |
| 1 000 | 14,01320 Kč | 14 013,20 Kč |
| 2 500 | 12,60104 Kč | 31 502,60 Kč |
| 5 000 | 11,94061 Kč | 59 703,05 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |



