New at DigiKey
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN

MBRP10100Q-TP

DigiKey Part Number
353-MBRP10100Q-TPTR-ND - Tape & Reel (TR)
353-MBRP10100Q-TPCT-ND - Cut Tape (CT)
353-MBRP10100Q-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRP10100Q-TP
Description
SCHOTTKY BARRIER RECTIFIERS,100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
270pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN5060
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,69300 Kč116,93 Kč
1007,59000 Kč759,00 Kč
5005,82484 Kč2 912,42 Kč
1 0005,25601 Kč5 256,01 Kč
2 0004,77706 Kč9 554,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,25845 Kč21 292,25 Kč
10 0003,93793 Kč39 379,30 Kč
15 0003,77465 Kč56 619,75 Kč
25 0003,61504 Kč90 376,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč