New at DigiKey
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN

MBRP1560Q-TP

DigiKey Part Number
353-MBRP1560Q-TPTR-ND - Tape & Reel (TR)
353-MBRP1560Q-TPCT-ND - Cut Tape (CT)
353-MBRP1560Q-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRP1560Q-TP
Description
SCHOTTKY BARRIER RECTIFIERS,60V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
600pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN5060
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
1011,81800 Kč118,18 Kč
1007,67330 Kč767,33 Kč
5005,89142 Kč2 945,71 Kč
1 0005,31697 Kč5 316,97 Kč
2 0004,83344 Kč9 666,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,30992 Kč21 549,60 Kč
10 0003,98635 Kč39 863,50 Kč
15 0003,82151 Kč57 322,65 Kč
25 0003,66706 Kč91 676,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč