Diode 200 V 10A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 10A Surface Mount TO-277
TO277

MBR10U200-TP

DigiKey Part Number
353-MBR10U200-TPTR-ND - Tape & Reel (TR)
353-MBR10U200-TPCT-ND - Cut Tape (CT)
353-MBR10U200-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR10U200-TP
Description
DIODE SCHOTTKY 200V 10A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
230pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,89300 Kč128,93 Kč
1009,33990 Kč933,99 Kč
5007,22374 Kč3 611,87 Kč
1 0006,54151 Kč6 541,51 Kč
2 0005,96753 Kč11 935,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,48463 Kč21 938,52 Kč
8 0005,14661 Kč41 172,88 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč