Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU5010-BP

DigiKey Part Number
353-GBU5010-BP-ND
Manufacturer
Manufacturer Product Number
GBU5010-BP
Description
BRIDGE RECT 1PHASE 1KV 50A GBU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 25 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 413
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1028,78800 Kč287,88 Kč
10019,43570 Kč1 943,57 Kč
50015,43186 Kč7 715,93 Kč
1 00014,14425 Kč14 144,25 Kč
2 00013,06118 Kč26 122,36 Kč
6 00011,68693 Kč70 121,58 Kč
10 00011,16604 Kč111 660,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč