


GBJ3501-BP | |
|---|---|
DigiKey Part Number | GBJ3501-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3501-BP |
Description | BRIDGE RECT 1PHASE 100V 35A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ3501-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 15 | 34,81667 Kč | 522,25 Kč |
| 105 | 25,51457 Kč | 2 679,03 Kč |
| 510 | 20,65376 Kč | 10 533,42 Kč |
| 1 005 | 19,08785 Kč | 19 183,29 Kč |
| 2 010 | 17,74023 Kč | 35 657,86 Kč |
| 5 010 | 17,10310 Kč | 85 686,53 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |





