



1935307 | |
|---|---|
DigiKey Part Number | 277-1591-ND |
Manufacturer | |
Manufacturer Product Number | 1935307 |
Description | TERM BLK 16P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1935307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 18 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.35-0.4 Nm (3.1-3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 91,13100 Kč | 911,31 Kč |
| 25 | 89,69520 Kč | 2 242,38 Kč |
| 50 | 88,77120 Kč | 4 438,56 Kč |
| 100 | 87,98370 Kč | 8 798,37 Kč |
| 250 | 83,42672 Kč | 20 856,68 Kč |
| 500 | 79,19900 Kč | 39 599,50 Kč |
| 1 000 | 75,88950 Kč | 75 889,50 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |







