4 SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SIP

GBJ1510-BP

DigiKey Part Number
GBJ1510-BPMS-ND
Manufacturer
Manufacturer Product Number
GBJ1510-BP
Description
BRIDGE RECT 1PHASE 1KV 15A GBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,12000 Kč38,12 Kč
1520,55200 Kč308,28 Kč
10515,28324 Kč1 604,74 Kč
51012,85375 Kč6 555,41 Kč
1 00511,78232 Kč11 841,23 Kč
2 01010,46589 Kč21 036,44 Kč
5 0109,87255 Kč49 461,48 Kč
10 0059,67032 Kč96 751,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,12000 Kč
Unit Price with VAT:46,12520 Kč