
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 12 A | |
R @ Current | 66 mOhms | |
Diameter | 1.142" (29.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 34,94000 Kč | 174,70 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 31,31240 Kč | 782,81 Kč |
| 50 | 29,97260 Kč | 1 498,63 Kč |
| 100 | 28,74210 Kč | 2 874,21 Kč |
| 500 | 26,26976 Kč | 13 134,88 Kč |
| 1 000 | 25,34984 Kč | 25 349,84 Kč |
| 5 000 | 23,49718 Kč | 117 485,90 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


