FR106GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88941 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9 551
Unit Price: 4,16000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,83024 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9 900
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,91351 Kč
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41
Micro Commercial Components Corporate Video

FR106GP-TP

DigiKey Part Number
FR106GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR106GP-TP
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,88941 Kč4 447,05 Kč
10 0000,80020 Kč8 002,00 Kč
15 0000,75470 Kč11 320,50 Kč
25 0000,70354 Kč17 588,50 Kč
35 0000,67322 Kč23 562,70 Kč
50 0000,64375 Kč32 187,50 Kč
125 0000,57905 Kč72 381,25 Kč
250 0000,53906 Kč134 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,88941 Kč
Unit Price with VAT:1,07619 Kč