Parametric Equivalent
Parametric Equivalent

FR106T-G | |
|---|---|
DigiKey Part Number | 641-FR106T-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR106T-G |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91351 Kč | 4 567,55 Kč |
| 10 000 | 0,82225 Kč | 8 222,50 Kč |
| 15 000 | 0,77572 Kč | 11 635,80 Kč |
| 25 000 | 0,72339 Kč | 18 084,75 Kč |
| 35 000 | 0,69239 Kč | 24 233,65 Kč |
| 50 000 | 0,66224 Kč | 33 112,00 Kč |
| 125 000 | 0,59606 Kč | 74 507,50 Kč |
| 250 000 | 0,55518 Kč | 138 795,00 Kč |
| Unit Price without VAT: | 0,91351 Kč |
|---|---|
| Unit Price with VAT: | 1,10535 Kč |




