
FMMT619L-TP | |
|---|---|
DigiKey Part Number | 353-FMMT619L-TPTR-ND - Tape & Reel (TR) 353-FMMT619L-TPCT-ND - Cut Tape (CT) 353-FMMT619L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT619L-TP |
Description | TRANS NPN 50V 2A SOT-23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 200 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,88300 Kč | 288,30 Kč |
| 500 | 2,13550 Kč | 1 067,75 Kč |
| 1 000 | 1,89318 Kč | 1 893,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58458 Kč | 4 753,74 Kč |
| 6 000 | 1,42888 Kč | 8 573,28 Kč |
| 9 000 | 1,34949 Kč | 12 145,41 Kč |
| 15 000 | 1,26019 Kč | 18 902,85 Kč |
| 21 000 | 1,20730 Kč | 25 353,30 Kč |
| 30 000 | 1,15587 Kč | 34 676,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



