
ZXTN25040DFLTA | |
|---|---|
DigiKey Part Number | ZXTN25040DFLTR-ND - Tape & Reel (TR) ZXTN25040DFLCT-ND - Cut Tape (CT) ZXTN25040DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25040DFLTA |
Description | TRANS NPN 40V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1.5 A 190MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 285mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 350 mW | |
Frequency - Transition | 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,07890 Kč | 607,89 Kč |
| 500 | 4,61536 Kč | 2 307,68 Kč |
| 1 000 | 4,14333 Kč | 4 143,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54278 Kč | 10 628,34 Kč |
| 6 000 | 3,24017 Kč | 19 441,02 Kč |
| 9 000 | 3,08596 Kč | 27 773,64 Kč |
| 15 000 | 2,91269 Kč | 43 690,35 Kč |
| 21 000 | 2,81007 Kč | 59 011,47 Kč |
| 30 000 | 2,71033 Kč | 81 309,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


