
| ESDULC8V0P6B-TP | |
|---|---|
| DigiKey Part Number | 353-ESDULC8V0P6B-TPTR-ND - Tape & Reel (TR) 353-ESDULC8V0P6B-TPCT-ND - Cut Tape (CT) 353-ESDULC8V0P6B-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESDULC8V0P6B-TP | 
| Description | TVS DIODE 8VWM 20VC DFN16102 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 20V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 8V (Max) | |
| Voltage - Breakdown (Min) | 8.5V | |
| Voltage - Clamping (Max) @ Ipp | 20V | |
| Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
| Power - Peak Pulse | 240W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 0.4pF @ 1MHz | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1610 Metric) | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 10 | 4,55700 Kč | 45,57 Kč | 
| 100 | 2,86500 Kč | 286,50 Kč | 
| 500 | 2,12512 Kč | 1 062,56 Kč | 
| 1 000 | 1,88586 Kč | 1 885,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,58112 Kč | 4 743,36 Kč | 
| 6 000 | 1,42736 Kč | 8 564,16 Kč | 
| 9 000 | 1,34897 Kč | 12 140,73 Kč | 
| 15 000 | 1,26080 Kč | 18 912,00 Kč | 
| 21 000 | 1,20858 Kč | 25 380,18 Kč | 
| 30 000 | 1,15781 Kč | 34 734,30 Kč | 
| 75 000 | 1,04636 Kč | 78 477,00 Kč | 
| 150 000 | 0,98829 Kč | 148 243,50 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic