
PRV6SAABGYB25103KA | |
|---|---|
DigiKey Part Number | 716-PRV6SAABGYB25103KA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABGYB25103KA |
Description | POT 10K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 250,65300 Kč | 2 506,53 Kč |
| 25 | 232,64120 Kč | 5 816,03 Kč |
| 50 | 219,83220 Kč | 10 991,61 Kč |
| 100 | 207,68700 Kč | 20 768,70 Kč |
| 250 | 192,61296 Kč | 48 153,24 Kč |
| 500 | 181,91828 Kč | 90 959,14 Kč |
| 1 000 | 171,80627 Kč | 171 806,27 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |

