


ESDSLC16VLB-TP | |
|---|---|
DigiKey Part Number | ESDSLC16VLB-TPMSTR-ND - Tape & Reel (TR) ESDSLC16VLB-TPMSCT-ND - Cut Tape (CT) ESDSLC16VLB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC16VLB-TP |
Description | TVS DIODE 16VWM 30VC 2DFN1006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,12500 Kč | 212,50 Kč |
| 500 | 1,79028 Kč | 895,14 Kč |
| 1 000 | 1,19689 Kč | 1 196,89 Kč |
| 2 000 | 1,18639 Kč | 2 372,78 Kč |
| 5 000 | 1,05830 Kč | 5 291,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79792 Kč | 7 979,20 Kč |
| 20 000 | 0,77693 Kč | 15 538,60 Kč |
| 30 000 | 0,77353 Kč | 23 205,90 Kč |
| 50 000 | 0,76139 Kč | 38 069,50 Kč |
| 70 000 | 0,71526 Kč | 50 068,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



