


ESD3V3D5-TP | |
|---|---|
DigiKey Part Number | ESD3V3D5-TPMSTR-ND - Tape & Reel (TR) ESD3V3D5-TPMSCT-ND - Cut Tape (CT) ESD3V3D5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3V3D5-TP |
Description | TVS DIODE 3.3VWM 14.1VC SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.1V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.1V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 158W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 500 | 1,28088 Kč | 640,44 Kč |
| 1 000 | 0,92391 Kč | 923,91 Kč |
| 2 000 | 0,89242 Kč | 1 784,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,77693 Kč | 6 215,44 Kč |
| 16 000 | 0,71244 Kč | 11 399,04 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










