9V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD2V1L-TP

DigiKey Part Number
353-ESD2V1L-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD2V1L-TP
Description
ESD,2.1V,DFN1006-2L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.1V (Max)
Voltage - Breakdown (Min)
2.5V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
14A (8/20µs)
Power - Peak Pulse
120W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
21pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,49662 Kč4 966,20 Kč
20 0000,44622 Kč8 924,40 Kč
30 0000,42051 Kč12 615,30 Kč
50 0000,39161 Kč19 580,50 Kč
70 0000,37448 Kč26 213,60 Kč
100 0000,35782 Kč35 782,00 Kč
250 0000,32125 Kč80 312,50 Kč
500 0000,29866 Kč149 330,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,49662 Kč
Unit Price with VAT:0,60091 Kč