

ESD2471P6-TP | |
|---|---|
DigiKey Part Number | 353-ESD2471P6-TPTR-ND - Tape & Reel (TR) 353-ESD2471P6-TPCT-ND - Cut Tape (CT) 353-ESD2471P6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2471P6-TP |
Description | TVS DIODE 24VWM 53.5VC DFN16102 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 1875W (1.875kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 5,72800 Kč | 57,28 Kč |
| 100 | 3,61400 Kč | 361,40 Kč |
| 500 | 2,70124 Kč | 1 350,62 Kč |
| 1 000 | 2,40607 Kč | 2 406,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03044 Kč | 6 091,32 Kč |
| 6 000 | 1,84099 Kč | 11 045,94 Kč |
| 9 000 | 1,74442 Kč | 15 699,78 Kč |
| 15 000 | 1,63585 Kč | 24 537,75 Kč |
| 21 000 | 1,57155 Kč | 33 002,55 Kč |
| 30 000 | 1,50903 Kč | 45 270,90 Kč |
| 75 000 | 1,37184 Kč | 102 888,00 Kč |
| 150 000 | 1,35135 Kč | 202 702,50 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |


