Direct
Similar




ER1A-LTP | |
|---|---|
DigiKey Part Number | ER1A-LTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1A-LTP |
Description | DIODE STANDARD 50V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92258 Kč | 5 767,74 Kč |
| 6 000 | 1,74126 Kč | 10 447,56 Kč |
| 9 000 | 1,64883 Kč | 14 839,47 Kč |
| 15 000 | 1,54492 Kč | 23 173,80 Kč |
| 21 000 | 1,48337 Kč | 31 150,77 Kč |
| 30 000 | 1,42353 Kč | 42 705,90 Kč |
| 75 000 | 1,29221 Kč | 96 915,75 Kč |
| 150 000 | 1,25988 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 1,92258 Kč |
|---|---|
| Unit Price with VAT: | 2,32632 Kč |




