DZ23C15-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 979
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet
Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23
SOT 23
Micro Commercial Components Corporate Video

DZ23C15-TP

DigiKey Part Number
DZ23C15-TPMSTR-ND - Tape & Reel (TR)
DZ23C15-TPMSCT-ND - Cut Tape (CT)
DZ23C15-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C15-TP
Description
DIODE ZENER ARRAY 15V SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,28900 Kč22,89 Kč
1001,13390 Kč113,39 Kč
5001,07090 Kč535,45 Kč
1 0001,00790 Kč1 007,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90291 Kč2 708,73 Kč
6 0000,86225 Kč5 173,50 Kč
9 0000,80285 Kč7 225,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč