DFLZ6V2-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 4,21000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 093
Unit Price: 8,21000 Kč
Datasheet
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ6V2-TP

DigiKey Part Number
DFLZ6V2-TPMSTR-ND - Tape & Reel (TR)
DFLZ6V2-TPMSCT-ND - Cut Tape (CT)
DFLZ6V2-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ6V2-TP
Description
DIODE ZENER 6.2V 1W SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,01000 Kč30,10 Kč
1001,51560 Kč151,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,44403 Kč3 610,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč