Zener Diode 27 V 1 W ±7% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 1 W ±7% Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ27-TP

DigiKey Part Number
DFLZ27-TPMSTR-ND - Tape & Reel (TR)
DFLZ27-TPMSCT-ND - Cut Tape (CT)
DFLZ27-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ27-TP
Description
DIODE ZENER 27V 1W SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±7% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,45700 Kč24,57 Kč
1001,74280 Kč174,28 Kč
5001,58618 Kč793,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,70798 Kč4 269,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč