


DB102-BP | |
|---|---|
DigiKey Part Number | DB102-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | DB102-BP |
Description | BRIDGE RECT 1PHASE 100V 1A DB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DB-1 |
Datasheet | Datasheet |
EDA/CAD Models | DB102-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 50 | 8,24800 Kč | 412,40 Kč |
| 100 | 7,27790 Kč | 727,79 Kč |
| 500 | 5,57496 Kč | 2 787,48 Kč |
| 1 000 | 5,02566 Kč | 5 025,66 Kč |
| 2 000 | 4,56339 Kč | 9 126,78 Kč |
| 5 000 | 4,06278 Kč | 20 313,90 Kč |
| 10 000 | 3,75337 Kč | 37 533,70 Kč |
| 50 000 | 3,41218 Kč | 170 609,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



