
CSPULC3V3AE-TP | |
|---|---|
DigiKey Part Number | 353-CSPULC3V3AE-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPULC3V3AE-TP |
Description | TVS DIODE 3.3VWM 21VC CSP0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58167 Kč | 5 816,70 Kč |
| 20 000 | 0,52415 Kč | 10 483,00 Kč |
| 30 000 | 0,49481 Kč | 14 844,30 Kč |
| 50 000 | 0,46182 Kč | 23 091,00 Kč |
| 70 000 | 0,44228 Kč | 30 959,60 Kč |
| 100 000 | 0,42328 Kč | 42 328,00 Kč |
| 250 000 | 0,38157 Kč | 95 392,50 Kč |
| 500 000 | 0,35580 Kč | 177 900,00 Kč |
| Unit Price without VAT: | 0,58167 Kč |
|---|---|
| Unit Price with VAT: | 0,70382 Kč |


