
CSPSBHC6V3LB-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBHC6V3LB-TPTR-ND - Tape & Reel (TR) 353-CSPSBHC6V3LB-TPCT-ND - Cut Tape (CT) 353-CSPSBHC6V3LB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBHC6V3LB-TP |
Description | TVS DIODE 6.3VWM 16.5V CSP10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 16.5V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 1485W (1.485kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 100 | 2,69230 Kč | 269,23 Kč |
| 500 | 2,22250 Kč | 1 111,25 Kč |
| 1 000 | 1,79431 Kč | 1 794,31 Kč |
| 2 000 | 1,67197 Kč | 3 343,94 Kč |
| 5 000 | 1,40690 Kč | 7 034,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20675 Kč | 12 067,50 Kč |
| 20 000 | 1,10272 Kč | 22 054,40 Kč |
| 30 000 | 1,08066 Kč | 32 419,80 Kč |
| 50 000 | 0,95798 Kč | 47 899,00 Kč |
| 100 000 | 0,92309 Kč | 92 309,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

