



BZX84C4V7-TP | |
|---|---|
DigiKey Part Number | BZX84C4V7-TPMSTR-ND - Tape & Reel (TR) BZX84C4V7-TPMSCT-ND - Cut Tape (CT) BZX84C4V7-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7-TP |
Description | DIODE ZENER 4.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 0,58790 Kč | 58,79 Kč |
| 500 | 0,56694 Kč | 283,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49387 Kč | 1 481,61 Kč |
| 6 000 | 0,45272 Kč | 2 716,32 Kč |
| 9 000 | 0,34383 Kč | 3 094,47 Kč |
| 15 000 | 0,32565 Kč | 4 884,75 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




