BZX84C2V7HE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,37796 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 365
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 910
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 000
Unit Price: 3,36000 Kč
Datasheet
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C2V7HE3-TP

DigiKey Part Number
353-BZX84C2V7HE3-TP-ND
Manufacturer
Manufacturer Product Number
BZX84C2V7HE3-TP
Description
DIODE ZENER 2.7V 350MW SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V7-TPMCC (Micro Commercial Components)0353-BZX84B2V7-TP-ND0,51249 KčParametric Equivalent
BZX84B2V7-AU_R1_000A1Panjit International Inc.03757-BZX84B2V7-AU_R1_000A1TR-ND0,37796 KčParametric Equivalent
BZX84B2V7_R1_00001Panjit International Inc.3653757-BZX84B2V7_R1_00001CT-ND2,31000 KčParametric Equivalent
BZX84C2V7SMC Diode Solutions2 9101655-BZX84C2V7CT-ND2,73000 KčParametric Equivalent
BZX84C2V7-AU_R1_000A1Panjit International Inc.03757-BZX84C2V7-AU_R1_000A1CT-ND2,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,96332 Kč2 889,96 Kč
Unit Price without VAT:0,96332 Kč
Unit Price with VAT:1,16562 Kč