


BZX84C16HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C16HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C16HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16HE3-TP |
Description | DIODE ZENER 16V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 11.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16 | Good-Ark Semiconductor | 4 439 | 4786-BZX84B16CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZX84B16-AU_R1_000A1 | Panjit International Inc. | 1 636 | 3757-BZX84B16-AU_R1_000A1CT-ND | 2,52000 Kč | Parametric Equivalent |
| BZX84C16_R1_00001 | Panjit International Inc. | 2 962 | 3757-BZX84C16_R1_00001CT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,51858 Kč | 759,29 Kč |
| 1 000 | 1,33799 Kč | 1 337,99 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

