
BZX584C36L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C36L-TPTR-ND - Tape & Reel (TR) 353-BZX584C36L-TPCT-ND - Cut Tape (CT) 353-BZX584C36L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C36L-TP |
Description | ZENER DIODES,300MW 36V, SOD-523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,41352 Kč | 3 308,16 Kč |
| 16 000 | 0,36944 Kč | 5 911,04 Kč |
| 24 000 | 0,34695 Kč | 8 326,80 Kč |
| 40 000 | 0,32165 Kč | 12 866,00 Kč |
| 56 000 | 0,30665 Kč | 17 172,40 Kč |
| 80 000 | 0,29207 Kč | 23 365,60 Kč |
| 200 000 | 0,26004 Kč | 52 008,00 Kč |
| 400 000 | 0,24024 Kč | 96 096,00 Kč |
| 800 000 | 0,22359 Kč | 178 872,00 Kč |
| Unit Price without VAT: | 0,41352 Kč |
|---|---|
| Unit Price with VAT: | 0,50036 Kč |

