


BZT52C30-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C30-TPTR-ND - Tape & Reel (TR) 353-BZT52C30-TPCT-ND - Cut Tape (CT) 353-BZT52C30-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30-TP |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,65094 Kč | 325,47 Kč |
| 1 000 | 0,58500 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46196 Kč | 1 385,88 Kč |
| 6 000 | 0,41996 Kč | 2 519,76 Kč |
| 9 000 | 0,37796 Kč | 3 401,64 Kč |
| 15 000 | 0,37040 Kč | 5 556,00 Kč |
| 21 000 | 0,28569 Kč | 5 999,49 Kč |
| 30 000 | 0,26098 Kč | 7 829,40 Kč |
| 300 000 | 0,24020 Kč | 72 060,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




