

BZT52B2V7-TP | |
|---|---|
DigiKey Part Number | BZT52B2V7-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B2V7-TP |
Description | DIODE ZENER 2.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68489 Kč | 2 054,67 Kč |
| 6 000 | 0,60969 Kč | 3 658,14 Kč |
| 9 000 | 0,57130 Kč | 5 141,70 Kč |
| 15 000 | 0,52808 Kč | 7 921,20 Kč |
| 21 000 | 0,50247 Kč | 10 551,87 Kč |
| 30 000 | 0,47755 Kč | 14 326,50 Kč |
| 75 000 | 0,42281 Kč | 31 710,75 Kč |
| 150 000 | 0,38897 Kč | 58 345,50 Kč |
| 300 000 | 0,36051 Kč | 108 153,00 Kč |
| Unit Price without VAT: | 0,68489 Kč |
|---|---|
| Unit Price with VAT: | 0,82872 Kč |



